Snap Action Switch
14XE17-T - Honeywell
Video Transcript
Honeywell
14XE17-T
Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger Solder 1A 28VDC 2.5N Screw Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
1@28VDC
Maximum Movement Differential (mm)
0.13
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-53
Maximum Operating Temperature (°C)
149
Body Length (mm)
15.65
Body Depth (mm)
8.03
Body Height (mm)
15.24
Operating Force (N)
2.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
4 주
Price:
$312.64
1+
$312.64
25+
$281.12
100+
$252.64
500+
$237.35
1500+
$209.71