유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Shunt |
Gender | F |
Number of Contacts | 2 |
Number of Rows | 1 |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 5/Contact |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 100000 |
Maximum Contact Resistance (mOhm) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bag |
Product Weight (g) | 0.166 |
Product Length (mm) | 5.08 |
Product Depth (mm) | 8.81 |
Product Height (mm) | 8.81 |
Tradename | SL™ |