Connector Other
Socket Connectors
150-10-314-00-106000 - Mill-Max
Video Transcript
50% Off
Mill-Max
150-10-314-00-106000
Connector Socket
Conn DIP Socket HDR 14 POS 1.54mm Solder ST SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
HDR
Number of Contacts
14
Number of Rows
2
Terminal Pitch (mm)
1.54
Termination Method
Solder
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
17.78
Product Depth (mm)
10.16
Product Height (mm)
8.4
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 58
Quote
Date Code:
2117+
Manufacturer Lead Time:
2 주
Country Of origin:
미국
Price:
$15.842
58+
$15.842
116+
$11.349