PHOENIX CONTACT1508352Sensor Accessories

Bus System Connector For Sensor

Use only the best m12 circular 1508352 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size arrangement has nickel plating. This male connector's 5 contacts that are made out of brass and plated with gold. It has a plug type gender. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 62 mm long with a diameter of 20 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 주
    • Price: $30.87
    1. 1+$30.87