Rocker Switches
1552.3114 - Marquardt Switches
Video Transcript
Marquardt Switches
1552.3114
Switch Rocker
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 1491.4VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
SVHC
Yes
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Curved Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
1491.4
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
6
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
12
Terminal Pitch (mm)
12
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
30
Body Depth (mm)
15
Body Height (mm)
19.8
Product Length (mm)
30
Product Depth (mm)
15
Product Height (mm)
36.3
Actuator Depth (mm)
10
Actuator Height (mm)
4.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 200
Quote
Manufacturer Lead Time:
0 주
Price:
$3.729
200+
$3.729
1000+
$3.392
2000+
$3.358
5000+
$3.261