유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Max) mm |
Package Width | 1.65(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
Pin Count | 3 |
Lead Shape | Gull-wing |
If you are dealing with high radio frequency input power, ON Semiconductor's 15GN03CA-TB-E RF bi-polar junction transistor is for you. This RF transistor has an operating temperature range of -55 °C to 150 °C.