입/ 출력 커넥터
Circular Connectors
1619437 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
1619437
Connector Circular
Conn M23 Circular PIN 12 POS Solder RA Cable Mount 12 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
PIN
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Metal
Maximum Current Rating (A)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Screw Lock
Product Length (mm)
25.8
Product Depth (mm)
53
Product Height (mm)
78
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Date Code:
1826+
Manufacturer Lead Time:
4 주
Country Of origin:
독일
Price:
$70.20
1+
$70.20
10+
$59.67
25+
$59.64
50+
$59.62
100+
$59.60