TE Connectivity 1622349-1 Resistor Fixed Single-Through Hole
Res Thin Film 1K Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo

Res Thin Film 1K Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 1K |
Tolerance | 1% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.6 |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Special Features | High Stability |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Epoxy Resin |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Ammo |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.3 |
Product Length (mm) | 6.2 |
Lead Diameter (mm) | 0.55 |
Lead Length (mm) | 28 |
Diameter Tolerance (mm) | ±0.2 |
Length Tolerance (mm) | ±0.5 |
Mounting | Through Hole |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Res Thin Film 1K Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 1K |
Tolerance | 1% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.6 |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Special Features | High Stability |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Epoxy Resin |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Ammo |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.3 |
Product Length (mm) | 6.2 |
Lead Diameter (mm) | 0.55 |
Lead Length (mm) | 28 |
Diameter Tolerance (mm) | ±0.2 |
Length Tolerance (mm) | ±0.5 |
Mounting | Through Hole |
제조업체