TE Connectivity 1623714-2 Resistor Fixed Single-Through Hole
Res Wirewound 10K Ohm 5% 4W Conformal Coated RDL Box/Loose

Res Wirewound 10K Ohm 5% 4W Conformal Coated RDL Box/Loose
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 10K |
Tolerance | 5% |
Power Rating (W) | 4 |
Technology | Wirewound |
Maximum Operating Temperature (°C) | 350 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Conformal Coated |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 15.2 |
Termination Forming | Not Formed |
Packaging | Box|Loose |
Package Shape | Cylindrical |
Product Diameter (mm) | 5 |
Product Length (mm) | 24.2 |
Product Weight (g) | 1.3 |
Lead Diameter (mm) | 1.1 |
Lead Length (mm) | 4 |
Mounting | Through Hole |
단종된 항목입니다.
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Res Wirewound 10K Ohm 5% 4W Conformal Coated RDL Box/Loose
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 10K |
Tolerance | 5% |
Power Rating (W) | 4 |
Technology | Wirewound |
Maximum Operating Temperature (°C) | 350 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Conformal Coated |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 15.2 |
Termination Forming | Not Formed |
Packaging | Box|Loose |
Package Shape | Cylindrical |
Product Diameter (mm) | 5 |
Product Length (mm) | 24.2 |
Product Weight (g) | 1.3 |
Lead Diameter (mm) | 1.1 |
Lead Length (mm) | 4 |
Mounting | Through Hole |
제조업체