Connector Other
Terminal Block Connectors
16325-3 - Eaton
Video Transcript
Eaton
16325-3
Connector Terminal Blocks
Conn Barrier Strip 3 POS 41.14mm Screw ST Panel Mount 350A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
3
Number of Rows
1
Terminal Pitch (mm)
41.14
Number of Circuits
3
Termination Method
Screw
Body Orientation
Straight
Maximum Voltage Rating
600VAC|600VDC
Product Length (mm)
132.33
Product Depth (mm)
101.6
Product Height (mm)
84.32
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 15
Quote
Manufacturer Lead Time:
2 주
Price:
$193.10
15+
$193.10