유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.31.40.65 |
Automotive | No |
PPAP | No |
Transformer Type | Push Pull Audiophile Transformer |
Primary Side Impedance (Ohm) | 1.9K |
Secondary Side Impedance (Ohm) | 4/8/16 |
Maximum DCR Primary Side (Ohm) | 16.15(Typ)/18.1(Typ) |
Maximum DCR Secondary Side (Ohm) | 0.165(Typ)/0.209(Typ) |
High Potential | 1500Vrms |
Maximum Insertion Loss (dB) | 1 |
Lead Style | Wire Lead |
Mounting | Flange Mount |
Number of Terminals | 9 |
Frequency Response | ±1dB |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Package Type | N/A |
Product Length (mm) | 111.25 |
Product Depth (mm) | 190.5 |
Product Height (mm) | 133.35 |