CONEC Elektronische Bauelemente GmbH165X02609XEBackshells
Hood 180° A Shell Size Nickel Zinc Die Cast
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Use this specially designed hood 165X02609XE backshell from Conec to assist with backshell in your bundle of cables. Its shell size is E. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 120 °C. This product is 31 mm long, 15 mm tall and 40.7 mm deep.