CONEC Elektronische Bauelemente GmbH165X02629XEBackshells
180° C Shell Size Nickel Zinc Die Cast
Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Have a cable assembly? Implement this hood 165X02629XE backshell from Conec, to join and protect the cable and connection. Its shell size is B. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 120 °C. This product is 53.4 mm long, 15 mm tall and 49.7 mm deep.