CONEC Elektronische Bauelemente GmbH165X02639XEBackshells
180° D Shell Size Nickel Zinc Die Cast
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Backshells |
Easily provide backshell to a bundle of wires with this hood 165X02639XE backshell from Conec. Its shell size is C. This has a Connector D-Subminiature connector. This product is 70.9 mm long, 15 mm tall and 54.6 mm deep. This cable strain relief has an operating temperature range of -40 °C to 120 °C.