CONEC Elektronische Bauelemente GmbH165X02719XEBackshells
Hood 4 Shell Size Nickel Zinc Die Cast
Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this hood 165X02719XE backshell from Conec. Its shell size is 4. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 120 °C. This product is 69.7 mm long, 14.5 mm tall and 40.2 mm deep.