CONEC Elektronische Bauelemente GmbH 17-10044 Connector Telephone and Telecom
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e

17-10044 CONEC Elektronische Bauelemente GmbH
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.51 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5e |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.2 |
Maximum Voltage Rating | 100V |
Maximum Contact Resistance (mOhm) | 20 |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Style | Single |
Product Length (mm) | 36.18 |
Product Depth (mm) | 59.02 |
Product Height (mm) | 32.71 |
Mounting | Cable Mount |
17-10044 CONEC Elektronische Bauelemente GmbH
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.51 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5e |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.2 |
Maximum Voltage Rating | 100V |
Maximum Contact Resistance (mOhm) | 20 |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Style | Single |
Product Length (mm) | 36.18 |
Product Depth (mm) | 59.02 |
Product Height (mm) | 32.71 |
Mounting | Cable Mount |
A datasheet is only available for this product at this time.
제조업체