입/ 출력 커넥터
Connector Telephone and Telecom
1705950-2 - TE Connectivity
Video Transcript
TE Connectivity
1705950-2
Connector Telephone and Telecom
Conn RJ-22 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-22
Gender
F
Number of Terminals
6
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
4
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.02
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Product Style
Single
Product Length (mm)
13.2
Product Depth (mm)
18.1
Product Height (mm)
11.5
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 800
Minimum 1600
Quote
Manufacturer Lead Time:
8 주
Price:
$0.6405
1+
$0.6405
3000+
$0.6340
5000+
$0.5430
10000+
$0.5376
25000+
$0.5322