Molex1723741024Connector Backplane
Conn Backplane RCP 168 POS Press Fit RA Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Molex's 1723741024 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. It has a right angle body orientation. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 0.75 A/contact. This component will be shipped in tray format. This backplane connector has an operating temperature of -55 to 85 °C.