์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
Automotive | No |
PPAP | No |
Type | Terminal Block |
Gender | SKT |
Number of Contacts | 3 |
Number of Rows | 1 |
Terminal Pitch (mm) | 5.08 |
Number of Circuits | 3 |
Termination Method | Screw |
Body Orientation | N/A |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (ยฐC) | -50 |
Maximum Operating Temperature (ยฐC) | 100 |
Packaging | Box |
Product Length (mm) | 17.24 |
Product Depth (mm) | 23.3 |
Product Height (mm) | 15.4 |
Housing Color | Orange |