30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
전자 기계 스위치
Switch Toggle
1823.1101 - Marquardt Switches
Video Transcript
Marquardt Switches
1823.1101
Switch Toggle
Switch Toggle SPDT Round Lever Quick Conn 6A 250VAC Panel Mount with Threads
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Bushing Type
Threaded
Maximum Current Rating (A)
6@250VAC
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Color
Black
Actuator Length (mm)
14
Mounting
Panel Mount with Threads
Termination Style
Quick Connect
Number of Terminals
3
Housing Material
Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Thread Size
M12 x 0.75
Product Length (mm)
23.9
Product Depth (mm)
16.6
Product Height (mm)
44.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Manufacturer Lead Time:
0 주
Price:
$6.011
250+
$6.011
1000+
$5.840
2000+
$5.735
5000+
$5.565