Switchcraft18282-3PG-311Connector Circular
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use only the best field installable 18282-3PG-311 connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This product is 33.5 mm long with a diameter of 12.7 mm. This circular connector has an operating temperature of -40 to 115 °C. It uses the solder termination method.