유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Wire to Board |
Gender | F |
Number of Contacts | 12 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 8 |
Maximum Voltage Rating | 160V |
Insulation Resistance (MOhm) | 5 |
Maximum Contact Resistance (mOhm) | 2.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mating Cycle (Cycles) | 25 |
Packaging | Cardboard |
Product Length (mm) | 45.6 |
Product Depth (mm) | 14.45 |
Product Height (mm) | 6.3 |
Mounting | Through Hole |