Rocker Switches
1832.0113 - Marquardt Switches
Video Transcript
Marquardt Switches
1832.0113
Switch Rocker
Switch Rocker ON OFF DPST Solder Rocker 16A 250VAC 372.85VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
372.85
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
10000
Actuator Color
Black
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
2
Terminal Length (mm)
13.3
Terminal Pitch (mm)
9.5
IP Rating
IP40
Color
Black
Housing Material
Polyamide
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Body Length (mm)
31.5
Body Depth (mm)
25
Body Height (mm)
18.2
Product Length (mm)
31.5
Product Depth (mm)
25
Product Height (mm)
35.9
Actuator Height (mm)
4.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 주
Price:
$5.472
100+
$5.472
1000+
$5.155
2000+
$4.872
5000+
$4.451