Rocker Switches
1832.1614 - Marquardt Switches
Video Transcript
Marquardt Switches
1832.1614
Switch Rocker
Switch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 745.7VA Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8536.50.90.65
Pole Throw Configuration
DPST
Actuator Style
Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
20@250VAC
Maximum Power Rating (VA)
745.7
Electrical Life (Cycles)
50000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Pitch (mm)
9.5
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Packaging
Box
Body Length (mm)
36
Body Depth (mm)
28
Body Height (mm)
17.6
Product Length (mm)
36
Product Depth (mm)
28
Product Height (mm)
39.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 주
Price:
$3.672
100+
$3.672
1000+
$3.424
2000+
$3.215
5000+
$2.954