Rocker Switches
1835.3109 - Marquardt Switches
Video Transcript
Marquardt Switches
1835.3109
Switch Rocker
Switch Rocker ON OFF DPST Quick Connect Rocker 6A 125VAC 186.42VA
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
6@125VAC
Maximum Power Rating (VA)
186.42
Actuator Color
Green
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Pitch (mm)
9.5
Illumination Color
Green
Color
Green
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
31.5
Body Depth (mm)
25
Body Height (mm)
18.2
Product Length (mm)
31.5
Product Depth (mm)
25
Product Height (mm)
35.9
Actuator Height (mm)
4.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 150
Quote
Manufacturer Lead Time:
0 주
Price:
$5.993
150+
$5.993
1000+
$5.306
2000+
$5.043
5000+
$4.462