Rocker Switches
1852.0104 - Marquardt Switches
Video Transcript
Marquardt Switches
1852.0104
Switch Rocker
Switch Rocker ON OFF DPST Solder Lug Curved Rocker 6A 250VAC 74.57VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Curved Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
6@125VAC
Maximum Power Rating (VA)
74.57
Actuator Color
Black
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
7.5
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
21
Body Depth (mm)
15
Body Height (mm)
16
Product Length (mm)
21
Product Depth (mm)
15
Product Height (mm)
26.8
Actuator Depth (mm)
10.3
Actuator Height (mm)
3.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Manufacturer Lead Time:
0 주
Price:
$4.054
300+
$4.054
1000+
$3.778
2000+
$3.570
5000+
$3.241