PHOENIX CONTACT1852846Connector Rectangular

Contact insert module, for sleeve frames, with screw connection, 2-pos., 400 V / 20 A

Phoenix Contact's 1852846 PCB terminal block will ensure strong connections between circuits. This F connector's 2 contacts that are made out of brass and plated with tin. Its pitch is 7.5 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 400 V. It has a female type gender. This device has a maximum current rating of 20 A. 1852846 is housed in polyamide. This quick disconnect terminal has an operating temperature of -40 to 100 °C. This product is 15 mm long, 26.6 mm tall and 30.6 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 주
    • Price: $8.302
    1. 1+$8.302
    2. 5+$8.219
    3. 10+$8.136
    4. 25+$8.055
    5. 50+$7.975
    6. 100+$7.821
    7. 250+$7.705
    8. 500+$7.652
    9. 1000+$7.606