External Plug-In Adapters
1890241 - FRIWO
Video Transcript
FRIWO
1890241
External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 0.5A
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Type
Regulated
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.5
Maximum Input Current (A)
0.26(rms)
Input Frequency (Hz)
50 to 60
Input Connector Type
IEC Male
Adapter Color
Black
Power Indicator
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
141
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 69
Quote
Manufacturer Lead Time:
36 주
Price:
$19.66
69+
$19.66
100+
$19.46
250+
$19.27
500+
$19.08
1000+
$18.88
2000+
$18.52
2500+
$18.25
3000+
$18.12
5000+
$18.01
10000+
$17.83