External Plug-In Adapters
1896629 - FRIWO
Video Transcript
FRIWO
1896629
External Plug-In Adapters
Plug-In Adapter Single-OUT 18V 0.66A 11.88W
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Style
WallMount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
18
Output Current (A)
0.66
Output Power (W)
11.88
Maximum Input Current (A)
0.25
Input Frequency (Hz)
50|60
Efficiency (%)
83(Min)
Input Connector Type
IEC Male
Adapter Color
Black
Power Indicator
No
Ripple & Noise
100mV
Protection
Over Voltage|Overload|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Plug in
Package Height
41
Package Width
31.5
Package Length
75
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
36 주
Price:
$10.755
1+
$10.755
250+
$10.647
500+
$9.551
1000+
$9.155
2500+
$8.941