Rocker Switches
1901.1104 - Marquardt Switches
Video Transcript
Marquardt Switches
1901.1104
Switch Rocker
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 6A 250VAC 93.21VA
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Pole Throw Configuration
SPST
Actuator Style
Curved Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
6@250VAC
Maximum Power Rating (VA)
93.21
Electrical Life (Cycles)
50000
Actuator Color
Black
Number of Rows
1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
6.9
Terminal Pitch (mm)
9
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Body Length (mm)
21
Body Depth (mm)
9.5
Body Height (mm)
17.6
Product Length (mm)
21
Product Depth (mm)
9.5
Product Height (mm)
27.7
Actuator Height (mm)
3.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Manufacturer Lead Time:
0 주
Price:
$2.1490
300+
$2.1490
1000+
$1.9466
2000+
$1.9272
5000+
$1.9079