Indicators
Panel Mount Indicators
19211350 - CML Innovative Technologies
Video Transcript
CML Innovative Technologies
19211350
Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Red 150mcd 3-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Uni-Color
Color
Red
Number of LEDs
1
Intensity
150mcd
Indicator Technology
LED
Maximum Forward Current (mA)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Internal Protection
No
Typical Forward Voltage (V)
24
High Brightness
No
High Power
No
Housing Color
Black
Housing Material
Chrome Plated Brass
IP Rating
IP67
Lens Shape Type
Circular
Mounting Hole Diameter (mm)
16
Mounting Orientation
Top Mount
Supplier Color
Red
Mounting
Through Hole
Package Height
37
Package Width
19.6
Package Length
17
PCB changed
3
Pin Count
3
EDA / CAD Models
총 재고 수량 : 125 부품
Quantity
Increments of 1
Minimum 7
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Country Of origin:
독일
Price: