미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536694010 |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 32 |
Number of Terminals | 32 |
Contact Gender | PIN |
Shell Size / Insert Arrangement | 24-0428 |
Less Contact | No |
Maximum Current Rating (A) | 30/16 |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 5000 |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 45.75 |
Product Length (mm) | 39.8 |
Packaging | Bulk |