Rocker Switches
1939.3119 - Marquardt Switches
Video Transcript
Marquardt Switches
1939.3119
Switch Rocker
Switch Rocker N.O./N.C. DPDT Quick Connect Rocker 14A 250VAC 559.27VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Actuator Style
Rocker
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
14@250VAC
Maximum Power Rating (VA)
559.27
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
10000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
6
Terminal Length (mm)
13.1
IP Rating
IP65
Color
Black
Housing Material
Polyamide
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
55
Body Length (mm)
36.4
Body Depth (mm)
27.8
Body Height (mm)
16.4
Product Length (mm)
36.4
Product Depth (mm)
27.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
0 주
Price:
$8.467
100+
$8.467
1000+
$7.533
2000+
$7.152
5000+
$6.338