์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8532.21.00.50 |
Automotive | No |
PPAP | No |
Type | Solid |
Capacitance Value | 10uF |
Tolerance | 20% |
Voltage | 4VDC |
IL (uA) | 0.5 |
Polarity | Polar |
Dissipation Factor (%) | 6 |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | No |
Case Code | S |
Case Style | Conformal Coated |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Size (mm) | 3.63 X 1.83 X 1.22 |
Temperature Range @ Derated Voltage (ยฐC) | 85 to 125 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 3.63(Max) |
Product Depth (mm) | 1.83 |
Product Height (mm) | 1.22 |