Honeywell1CPSA1ASwitch Safety Interlock

Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 600VAC Screw Mount Conduit 1000000Cycles

This cable pull 1CPSA1A safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. 1CPSA1A is housed in zinc die cast. It has a SPST/SPST configuration. This safety interlock has an operating temperature range of -25 °C to 80 °C. The 1CPSA1A safety interlock has a conduit termination style.

A datasheet is only available for this product at this time.