RF Diodes
Rectifiers
1F10-T - Rectron
Video Transcript
Rectron
1F10-T
Rectifiers
Diode Switching 1KV 0.5A 2-Pin Case R-1 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.70
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Reverse Current (uA)
-55 to 150
Maximum Diode Capacitance (pF)
0.5
Supplier Temperature Grade
1.8
Maximum RMS Reverse Voltage (V)
150
Diameter
2.6(Max)
Mounting
Through Hole
Package Length
3.2(Max)
PCB changed
2
Supplier Package
Case R-1
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: