RF Diodes
Rectifiers
1N19-T - Rectron
Video Transcript
Rectron
1N19-T
Rectifiers
Diode Schottky 40V 1A 2-Pin Case R-1 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
200
Configuration
Single
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
150
Maximum Junction Ambient Thermal Resistance
40
Maximum Diode Capacitance (pF)
1
Supplier Temperature Grade
0.6
Maximum RMS Reverse Voltage (V)
150
Diameter
2.6(Max)
Mounting
Through Hole
Package Length
3.2(Max)
PCB changed
2
Supplier Package
Case R-1
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
0 주
Price:
$0.0588
1+
$0.0588
25000+
$0.0463