RF Diodes
Rectifiers
1N4003G - EIC Semiconductor
Video Transcript
EIC Semiconductor
1N4003G
Rectifiers
Diode 200V 1A 2-Pin DO-41
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Diode Capacitance (pF)
1@Ta=75C
Supplier Temperature Grade
1
Maximum RMS Reverse Voltage (V)
175
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Date Code:
2208+
Manufacturer Lead Time:
0 주
Country Of origin:
태국
Price:
$0.0309
5000+
$0.0309
6000+
$0.0306
10000+
$0.0264
20000+
$0.0261
25000+
$0.0255
30000+
$0.0252
50000+
$0.0207