RF Diodes
Rectifiers
1N4151-T - Rectron
Video Transcript
Rectron
1N4151-T
Rectifiers
Diode Switching 50V 0.5A 2-Pin DO-35 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
0.05
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Diode Capacitance (pF)
0.5
Supplier Temperature Grade
1@0.05A
Maximum RMS Reverse Voltage (V)
175
Diameter
2(Max)
Mounting
Through Hole
Package Length
4.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
0 주
Price:
$0.0257
1+
$0.0257
80000+
$0.0204