Central Semiconductor1N4467 BK PBFREEZener
Diode Zener Single 12V 5% 1500mW 2-Pin DO-41
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
12 | |
5% | |
1500 | |
21 | |
0.2 | |
119 | |
7 | |
1500 | |
-65 | |
200 | |
Diameter | 2.72(Max) mm |
Mounting | Through Hole |
Package Length | 5.21(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |