NXP Semiconductors1N4738A,133Zener
Zener Diode Single 8.2V 5% 4.5Ohm 1000mW 2-Pin DO-41 Ammo
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) mm |
Mounting | Through Hole |
Package Length | 4.8(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N4738A,133 zener diode from NXP Semiconductors. This device has a maximum regulator current of 110 mA. Its test current is 31 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 10 μA. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.