Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Diameter | 3.68(Max) mm |
Mounting | Through Hole |
Package Length | 8.89(Max) mm |
PCB changed | 2 |
Supplier Package | Case 017AA-01 |
2 | |
Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N5341BG zener diode from ON Semiconductor. This device has a maximum regulator current of 765 mA. Its test current is 200 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 5000 mW. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
EDA / CAD Models |