| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diameter | 2.16(Max) |
| Mounting | Through Hole |
| Package Length | 6.35(Max) |
| PCB changed | 2 |
| Supplier Package | Case 106 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N5804 rectifier from Sensitron Semiconductors. It is made in a single configuration. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 2.5@Ta=55C A. This rectifier has an operating temperature range of -65 °C to 175 °C.
아직도 필요한 부품을 찾고 계십니까?
세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.