RF Diodes
Rectifiers
1N5806JANTXV - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
1N5806JANTXV
Rectifiers
Diode Switching 150V 2.5A 2-Pin Case 106
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
2.5@Ta=55C
Supplier Temperature Grade
0.875@1A
Maximum RMS Reverse Voltage (V)
175
Diameter
2.16(Max)
Mounting
Through Hole
Package Length
6.35(Max)
PCB changed
2
Supplier Package
Case 106
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
미국
Manufacturer Lead Time:
24 주
Price: