RF Diodes
Rectifiers
1N5811USJANS - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
1N5811USJANS
Rectifiers
Diode Switching 150V 6A 2-Pin MELF-B
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
5
Configuration
Single
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
6
Supplier Temperature Grade
0.875@1A
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
3.8(Max)
Package Width
3.8(Max)
Package Length
5.8(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF-B
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
미국
Manufacturer Lead Time:
24 주
Price: