Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
24 | |
5% | |
3000 | |
15.6 | |
1 | |
62 | |
19 | |
-65 | |
200 | |
Box | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N5934BG zener diode from ON Semiconductor. Its test current is 15.6 mA. Its maximum power dissipation is 3000 mW. This device has a maximum regulator current of 62 mA. Its maximum leakage current is 1 μA. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.