Vishay1N6278A-E3/54Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 17.1V 1.5KW 2-Pin Case 1.5KE T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 1N6278A-E3/54 TVS diode from Vishay. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 27.7 V and minimum breakdown voltage is 19 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

2,182 부품 : 오늘 배송

    Total$0.27Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      2107+
      Manufacturer Lead Time:
      7 주
      Minimum Of :
      1
      Maximum Of:
      1399
      Country Of origin:
      중국
         
      • Price: $0.2656
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2107+
      Manufacturer Lead Time:
      7 주
      Country Of origin:
      중국
      • In Stock: 782 부품
      • Price: $0.2656
    • (1400)

      오늘 배송

      Increment:
      1400
      Ships from:
      미국
      Date Code:
      2427+
      Manufacturer Lead Time:
      7 주
      Country Of origin:
      중국
      • In Stock: 1,400 부품
      • Price: $0.2221

    아직도 필요한 부품을 찾고 계십니까?

    세계 최대 규모의 전자부품 시장인 Verical.com에서 검색하며, 이곳에서는 찾기 어려운 부품이 수백만 가지 제공됩니다.