RF Diodes
Rectifiers
1N6642USJANTXV - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
1N6642USJANTXV
Rectifiers
Diode Small Signal Switching 75V 0.3A 2-Pin MELF
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Configuration
Single
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
0.3@Ta=75C
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
2.16(Max)
Package Width
2.16(Max)
Package Length
4.95(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
미국
Manufacturer Lead Time:
72 주
Price: