미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Type | Analog Switch |
Configuration | Single SPDT |
Switch Architecture | SPDT |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 0.3@5V@-40C to 125C|0.8@3.3V|1.2@2.5V|2@1.8V |
Maximum Turn-On Time (ns) | 24@1.8V@-40C to 125C |
Maximum Turn-Off Time (ns) | 13@1.8V@-40C to 125C |
Maximum Frequency (25°C) @ Vcc (MHz) | 300(Typ)@4.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.65 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 0.001@5.5V |
Maximum Supply Current (mA) | 0.01@5.5V@-40C to 125C |
Maximum Low Level Output Current (mA) | 128 |
Maximum High Level Output Current (mA) | 128 |
Maximum On Resistance (Ohm) | 50@1.65V |
Maximum On Resistance Range (Ohm) | 45 to 60 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 6 |
Lead Shape | Gull-wing |