Push Button Switches
1PB16 - Honeywell
Video Transcript
Honeywell
1PB16
Switch Push Button
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.55
Automotive
No
PPAP
No
Actuator Style
Round Plunger
Pole Throw Configuration
SPDT
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
5@250VAC 30VDC
Actuator Color
Black
Actuator Length (mm)
4.83
Mounting
Panel Mount
Number of Terminals
3
Body Orientation
Straight
Thread Size
15/32-32
Body Length (mm)
20.57
Bushing Length (mm)
7.87
Body Depth (mm)
17.07
Body Height (mm)
19.56
Product Length (mm)
20.57
Product Depth (mm)
17.07
Product Height (mm)
30.78
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
13 주
Price:
$135.55
100+
$135.55
500+
$133.63
1500+
$131.64